The P51-1500S-F-I12-5V pressure sensor from SSI Controls Technologies features a sealed gage design with an operating pressure range of 0 to 1500psi and an accuracy of ±1%. It has a maximum overload pressure of 20000psi and can operate within a temperature range of -40°C to 105°C. The device is terminated with an integral harness and has a 1/4-18 NPT port size. It can sense both gas and liquid media and has a response time of 1 second. The typical operating supply voltage is 9, 12, 15, 18, or 24 volts, and the maximum supply current is 5mA.
SSI Controls Technologies P51-1500S-F-I12-5V technical specifications.
| Operating Pressure Range | 0psi to 1500psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SSI Controls Technologies P51-1500S-F-I12-5V to view detailed technical specifications.
No datasheet is available for this part.