The P51-1500S-F-P-4.5V pressure sensor operates over a range of 0 to 1500psi with sealed gage type pressure measurement. It features an accuracy of ±1 and a response time of 1. The device has a maximum operating temperature range of -40 to 105 degrees Celsius and a maximum supply current of 3mA. The sensor is available with a 4.5V output voltage and is suitable for use with gas or liquid media.
SSI Controls Technologies P51-1500S-F-P-4.5V technical specifications.
| Operating Pressure Range | 0psi to 1500psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 3mA |
| Min Operating Supply Voltage | 4.5V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SSI Controls Technologies P51-1500S-F-P-4.5V to view detailed technical specifications.
No datasheet is available for this part.