The P51-1500S-W-MD-5V is a sealed gage pressure sensor with an operating pressure range of 0 to 1500psi. It has a maximum overload pressure of 20000psi and an accuracy of ±1. The device operates within a temperature range of -40 to 105 degrees Celsius and is powered by a supply voltage between 8 and 30 volts. The maximum supply current is 5mA. The sensor is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts. It has a response time of 1 second and a maximum output current of 0.45mA. The sensor is designed for use in industrial applications and is available in a 4-pin connector package with a 1/8-27 NPT port size.
SSI Controls Technologies P51-1500S-W-MD-5V technical specifications.
| Operating Pressure Range | 0psi to 1500psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SSI Controls Technologies P51-1500S-W-MD-5V to view detailed technical specifications.
No datasheet is available for this part.