The P51-1500S-W-P-4.5OV pressure sensor from SSI Controls Technologies operates within a pressure range of 0 to 1500psi and features a sealed gage device type. It can withstand maximum overload pressures of 20000psi and maintains an accuracy of ±1. The sensor's operating temperature range spans from -40 to 105 degrees Celsius, and it can be supplied with a voltage between 4.5 and 5.5 volts. The maximum supply current is 3 amps, and the typical operating supply voltage is 5 volts. The sensor has a response time of 1 and outputs a voltage between 0.5 and 4.5 volts, with a maximum output current of 0.45 amps.
SSI Controls Technologies P51-1500S-W-P-4.5OV technical specifications.
| Operating Pressure Range | 0psi to 1500psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 3mA |
| Min Operating Supply Voltage | 4.5V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SSI Controls Technologies P51-1500S-W-P-4.5OV to view detailed technical specifications.
No datasheet is available for this part.