The P51-150S-AF-I72-4.5OV pressure sensor is a sealed gage device with an operating pressure range of 0 to 150psi. It features an accuracy of ±0.5% and a temperature range of -40 to 105 degrees Celsius. The sensor has a 9/16-18 UNF port size and is electrically terminated with an integral harness. It can operate in both gas and liquid media and has a typical supply voltage of 5 volts.
SSI Controls Technologies P51-150S-AF-I72-4.5OV technical specifications.
| Operating Pressure Range | 0psi to 150psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Port Size | 9/16-18 UNF |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-150S-AF-I72-4.5OV to view detailed technical specifications.
No datasheet is available for this part.