This absolute pressure sensor operates within a pressure range of 0 to 15 psi and maintains an accuracy of ±1%. It can withstand a maximum overload pressure of 15,000 psi. The device is designed to function within a temperature range of -40°C to 105°C. Electrical termination is via Packard, and the sensor is compatible with both gas and liquid media. Output voltage is adjustable between 1 and 5 volts, with a maximum output current of 0.45 amps. The typical operating supply voltage is 9, 12, 15, 18, or 24 volts.
SSI Controls Technologies P51-15A-F-P-5V technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 3mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-15A-F-P-5V to view detailed technical specifications.
No datasheet is available for this part.