This absolute pressure sensor from SSI Controls Technologies operates within a pressure range of 0 to 15 psi, with an accuracy of ±1%. It features a maximum overload pressure of 15,000 psi and can withstand operating temperatures between -40°C and 105°C. The device is powered by a supply voltage of 4.5 to 5.5V, with a maximum supply current of 6mA. The sensor is available in a 3-pin package and is suitable for use in industrial environments.
SSI Controls Technologies P51-15A-Z-I36-4.5V technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 6mA |
| Min Operating Supply Voltage | 4.5V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-15A-Z-I36-4.5V to view detailed technical specifications.
No datasheet is available for this part.