This gage pressure sensor operates within a pressure range of 0 to 15 psi and features an accuracy of ±1%. It has a maximum overload pressure of 45 psi and can be supplied with a voltage between 4.5 and 5.5 volts. The device can draw a maximum current of 0.45 amps and has a response time of 1 ms. It is designed for use in gas or liquid media and is available in a 3-pin package.
SSI Controls Technologies P51-15G-P-I36-4.5V technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 45psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 6mA |
| Min Operating Supply Voltage | 4.5V |
| Port Size | M20-1.5 6g |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-15G-P-I36-4.5V to view detailed technical specifications.
No datasheet is available for this part.