This absolute pressure sensor from SSI Controls Technologies operates within a pressure range of 0 to 2000psi and features an accuracy of ±1%. The device is designed to withstand maximum overload pressures of 20000psi. It can be used in a variety of media, including gases and liquids, and has a response time of 1 second. The sensor is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts, and is suitable for use in industrial environments with operating temperatures ranging from -40 to 105 degrees Celsius.
SSI Controls Technologies P51-2000A-D-M12-20mA technical specifications.
| Operating Pressure Range | 0psi to 2000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-2000A-D-M12-20mA to view detailed technical specifications.
No datasheet is available for this part.