The P51-2000S-A-MD-5V is a sealed gage pressure sensor with an operating pressure range of 0 to 2000psi. It features a 4-pin connector and a 1/4-18 NPT port size. The device can withstand a maximum overload pressure of 20000psi and has an accuracy of ±1. It operates within a temperature range of -40 to 105 degrees Celsius and has a maximum supply voltage of 30V and a maximum supply current of 5mA. The sensor can be powered by a typical operating supply voltage of 9, 12, 15, 18, or 24V.
SSI Controls Technologies P51-2000S-A-MD-5V technical specifications.
| Operating Pressure Range | 0psi to 2000psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SSI Controls Technologies P51-2000S-A-MD-5V to view detailed technical specifications.
No datasheet is available for this part.