The P51-200A-AD-I12-20mA absolute pressure sensor from SSI Controls Technologies offers a maximum overload pressure of 15000psi and a response time of 1. It features a 7/16-20 UNF port size and integral harness electrical termination. The device operates over a temperature range of -40 to 105°C and is suitable for use in gas and liquid media.
SSI Controls Technologies P51-200A-AD-I12-20mA technical specifications.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-200A-AD-I12-20mA to view detailed technical specifications.
No datasheet is available for this part.