The P51-200A-B-MD-5V absolute pressure sensor operates over a range of 0 to 200psi with an accuracy of ±0.5. It features a 1/8-27 NPT port and a 4-pin connector for electrical termination. The device can withstand a maximum overload pressure of 15000psi and has a response time of 1. It is designed to operate within a temperature range of -40 to 105 degrees Celsius and can be supplied with a voltage between 8 and 30 volts, with a typical operating voltage of 9, 12, 15, 18, or 24 volts. The maximum supply current is 3 amps.
SSI Controls Technologies P51-200A-B-MD-5V technical specifications.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 3mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-200A-B-MD-5V to view detailed technical specifications.
No datasheet is available for this part.