The P51-200G-W-MD-5V gage pressure sensor operates over a pressure range of 0 to 200psi, with an accuracy of ±0.5. It has a maximum overload pressure of 600psi and can be supplied with a voltage between 8 and 30V. The device is designed for use in temperatures between -40 and 105°C. It has a response time of 1 second and can provide an output voltage between 1 and 5V. The sensor is available with typical operating supply voltages of 9, 12, 15, 18, or 24V.
SSI Controls Technologies P51-200G-W-MD-5V technical specifications.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 600psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 3mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-200G-W-MD-5V to view detailed technical specifications.
No datasheet is available for this part.