The P51-200S-Y-ID36-5V is a sealed gage pressure sensor with an operating pressure range of 0 to 200psi and an accuracy of ±0.5%. It has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C. The device is designed for use in industrial environments and features a female port size of 7/16-20-2B. The electrical termination is an integral harness, and the media type is gas or liquid. The output voltage is adjustable between 1 and 5 volts, with typical operating supply voltages of 9, 12, 15, 18, or 24 volts.
SSI Controls Technologies P51-200S-Y-ID36-5V technical specifications.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Type | Female |
| Port Size | 7/16-20-2B |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-200S-Y-ID36-5V to view detailed technical specifications.
No datasheet is available for this part.