The P51-3000A-H-I12-4.5OV absolute pressure sensor from SSI Controls Technologies operates within a pressure range of 0 to 3000psi with an accuracy of ±1%. It has a maximum overload pressure of 30000psi and can supply a maximum current of 6mA. The device is designed to operate within a temperature range of -40 to 105°C and has a typical operating supply voltage of 5V. The sensor is available in a 3-pin M12-1.5 package and features an integral harness for electrical termination.
SSI Controls Technologies P51-3000A-H-I12-4.5OV technical specifications.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 30000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 6mA |
| Min Operating Supply Voltage | 4.5V |
| Port Size | M12-1.5 6g |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-3000A-H-I12-4.5OV to view detailed technical specifications.
No datasheet is available for this part.