The P51-3000A-M-I36-20mA absolute pressure sensor from SSI Controls Technologies offers a wide operating pressure range of 0psi to 3000psi with ±1% accuracy. It can withstand maximum overload pressures of 30000psi. The device operates within a temperature range of -40 to 105°C and is powered by a supply voltage between 8 and 30 volts. The M10-1.0 port is designed for efficient media flow, and the integral harness provides a secure electrical connection.
SSI Controls Technologies P51-3000A-M-I36-20mA technical specifications.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 30000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | M10-1.0 6g |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-3000A-M-I36-20mA to view detailed technical specifications.
No datasheet is available for this part.