This absolute pressure sensor from SSI Controls Technologies operates within a pressure range of 0 to 3000psi and features an accuracy of ±1%. The device is designed to withstand maximum overload pressures of up to 30000psi. The sensor's operating temperature range spans from -40°C to 105°C, and it can be supplied with voltages between 8 and 30 volts. The maximum supply current is 3 amps. The sensor is available with various typical operating supply voltages, including 9, 12, 15, 18, and 24 volts. It has a response time of 1 second and can output voltages between 1 and 5 volts. The sensor is electrically terminated with Deutsch connectors and is suitable for use with both gas and liquid media.
SSI Controls Technologies P51-3000A-W-D-5V technical specifications.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 30000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 3mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Deutsch |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-3000A-W-D-5V to view detailed technical specifications.
No datasheet is available for this part.