This sealed gage pressure sensor has an operating pressure range of 0 to 3000psi and an accuracy of ±1%. It can withstand a maximum overload pressure of 30000psi and operates within a temperature range of -40 to 105°C. The sensor is electrically terminated with a 4-pin connector and has a typical operating supply voltage of 9, 12, 15, 18, or 24V. It is suitable for industrial applications and can be used with both gas and liquid media.
SSI Controls Technologies P51-3000S-Z-MD-5V technical specifications.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 30000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SSI Controls Technologies P51-3000S-Z-MD-5V to view detailed technical specifications.
No datasheet is available for this part.