The P51-300A-S-D-5V is an absolute pressure sensor with an operating pressure range of 0 to 300psi. It features a device pressure type of absolute and a maximum overload pressure of 15000psi. The sensor has an accuracy of ±1% and operates within a temperature range of -40 to 105°C. It can be supplied with a voltage of 8 to 30V and has a maximum supply current of 3mA. The sensor is available with a typical operating supply voltage of 9, 12, 15, 18, or 24V.
SSI Controls Technologies P51-300A-S-D-5V technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 3mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Deutsch |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-300A-S-D-5V to view detailed technical specifications.
No datasheet is available for this part.