The P51-300G-A-P-4.5V is a gage pressure sensor with an operating pressure range of 0 to 300psi. It features an accuracy of ±0.5 and a maximum overload pressure of 900psi. The device operates within a temperature range of -40 to 105°C and has a maximum supply voltage of 5.5V with a typical operating supply voltage of 5V. The maximum supply current is 6mA. The sensor has a 4.5V output voltage range and a maximum output current of 0.45mA. It features a response time of 1ms and is suitable for use in gas or liquid media.
SSI Controls Technologies P51-300G-A-P-4.5V technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 900psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 6mA |
| Min Operating Supply Voltage | 4.5V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-300G-A-P-4.5V to view detailed technical specifications.
No datasheet is available for this part.