This gage pressure sensor operates within a pressure range of 0 to 300 psi and features an accuracy of ±0.5%. It can withstand a maximum overload pressure of 900 psi and has a response time of 1 ms. The device is designed to operate within a temperature range of -40 to 105°C and can be supplied with a voltage between 4.5 and 5.5V. The maximum supply current is 6 mA. The sensor is available in a 3-pin package and features an integral harness for electrical termination.
SSI Controls Technologies P51-300G-S-I36-4.5OV technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 900psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 6mA |
| Min Operating Supply Voltage | 4.5V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-300G-S-I36-4.5OV to view detailed technical specifications.
No datasheet is available for this part.