The P51-300G-Z-I12-5V is a gage pressure sensor with an operating range of 0 to 300psi. It has a maximum overload pressure of 900psi and an accuracy of ±0.5. The device operates within a temperature range of -40 to 105 degrees Celsius. It can be supplied with a voltage between 8 and 30 volts, with a typical operating voltage of 9, 12, 15, 18, or 24 volts. The maximum supply current is 3 amps. The sensor has a 1/4-18 NPT port and an integral harness for electrical termination. It can measure pressure in both gas and liquid media and has a response time of 1 second.
SSI Controls Technologies P51-300G-Z-I12-5V technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 900psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 3mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-300G-Z-I12-5V to view detailed technical specifications.
No datasheet is available for this part.