This pressure sensor has an operating pressure range of 0 to 400psi and a sealed gage device type. It provides an accuracy of ±0.5% and operates within a temperature range of -40 to 105 degrees Celsius. The sensor can be supplied with voltages between 8 and 30 volts and has a maximum output current of 20mA. It is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts. The sensor is designed for use in gas or liquid media and features an integral harness electrical termination.
SSI Controls Technologies P51-400S-I-I12-20mA technical specifications.
| Operating Pressure Range | 0psi to 400psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-400S-I-I12-20mA to view detailed technical specifications.
No datasheet is available for this part.