This absolute pressure sensor operates within a pressure range of 0 to 500 psi and features an accuracy of ±1%. It can withstand a maximum overload pressure of 15,000 psi and has a response time of 1 ms. The device is designed for use in gas or liquid media and has a typical operating supply voltage of 5V. It is available in a 3-pin package with integral harness electrical termination and a 1/4-18 NPT port size.
SSI Controls Technologies P51-500A-A-I36-4.5V-R technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 6mA |
| Min Operating Supply Voltage | 4.5V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-500A-A-I36-4.5V-R to view detailed technical specifications.
No datasheet is available for this part.