This absolute pressure sensor operates over a range of 0 to 500psi with an accuracy of ±1. It can withstand a maximum overload pressure of 15000psi and has a response time of 1. The sensor is designed for use in industrial environments and is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts. It is suitable for use with both gas and liquid media and is available in a 3-pin package with Packard termination.
SSI Controls Technologies P51-500A-G-P-5V technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 3mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-500A-G-P-5V to view detailed technical specifications.
No datasheet is available for this part.