The P51-500A-I-I36-20mA absolute pressure sensor from SSI Controls Technologies operates within a pressure range of 0 to 500 psi. It features an accuracy of ±1% and a response time of 1 ms. The device is designed to withstand maximum overload pressures of up to 15,000 psi. The sensor is available with typical operating supply voltages of 9, 12, 15, 18, or 24 V, and it can be connected to a 7/16-20 UNF port. The electrical termination is integral, and the media type is gas or liquid. The operating temperature range is between -40°C and 105°C.
SSI Controls Technologies P51-500A-I-I36-20mA technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-500A-I-I36-20mA to view detailed technical specifications.
No datasheet is available for this part.