This absolute pressure sensor operates within a pressure range of 0 to 500 psi and features an accuracy of ±1%. It can withstand maximum overload pressures of up to 15,000 psi. The device is designed to function within a temperature range of -40°C to 105°C. The sensor's electrical termination is via Deutsch connectors, and it is suitable for use with both gas and liquid media. The output voltage ranges from 0.5 to 4.5V, and the maximum output current is 0.45A. The response time is 1 ms.
SSI Controls Technologies P51-500A-P-D-4.5OV technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 6mA |
| Min Operating Supply Voltage | 4.5V |
| Port Size | M20-1.5 6g |
| Electrical Termination | Deutsch |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-500A-P-D-4.5OV to view detailed technical specifications.
No datasheet is available for this part.