The P51-500A-Y-D-20mA pressure sensor from SSI Controls Technologies operates over a pressure range of 0 to 500 psi with an accuracy of ±1%. It is an absolute pressure device with a maximum overload pressure of 15,000 psi. The sensor has a 3-pin electrical termination and is designed for use in gas or liquid media. It has a response time of 1 ms and can operate over a temperature range of -40 to 105°C. The typical operating supply voltage is 9, 12, 15, 18, or 24 V.
SSI Controls Technologies P51-500A-Y-D-20mA technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Type | Female |
| Port Size | 7/16-20-2B |
| Electrical Termination | Deutsch |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-500A-Y-D-20mA to view detailed technical specifications.
No datasheet is available for this part.