The P51-500A-Y-I36-20mA absolute pressure sensor from SSI Controls Technologies operates within a pressure range of 0 to 500 psi. It features a ±1% accuracy and a response time of 1 ms. The device is designed to withstand a maximum overload pressure of 15,000 psi. The sensor is available with a typical operating supply voltage of 9, 12, 15, 18, or 24 V. It is suitable for use in industrial environments and is available in a 2-pin package with a 7/16-20-2B port size.
SSI Controls Technologies P51-500A-Y-I36-20mA technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Type | Female |
| Port Size | 7/16-20-2B |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-500A-Y-I36-20mA to view detailed technical specifications.
No datasheet is available for this part.