This pressure sensor features a sealed gage design with an operating pressure range of 0 to 500psi and an accuracy of ±0.5%. It has a maximum overload pressure of 1500psi and operates within a temperature range of -40 to 105°C. The device is supplied with a maximum current of 3A and has a typical operating supply voltage of 9, 12, 15, 18, or 24V. The sensor is available with an integral harness and is suitable for use with both gas and liquid media.
SSI Controls Technologies P51-500S-B-I36-5V-R technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 1500psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 3mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-500S-B-I36-5V-R to view detailed technical specifications.
No datasheet is available for this part.