This gage pressure sensor operates within a pressure range of 0 to 50 psi and features an accuracy of ±1%. The device is designed to withstand a maximum overload pressure of 150 psi and can be powered within a supply voltage range of 4.5 to 5.5V. The sensor's electrical termination is Packard, and it can be used with both gas and liquid media. The output voltage range is 0.5 to 4.5V, and the response time is 1 ms. The maximum output current is 0.45A, and the typical operating supply voltage is 5V.
SSI Controls Technologies P51-50G-Z-P-4.5V technical specifications.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 150psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 6mA |
| Min Operating Supply Voltage | 4.5V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-50G-Z-P-4.5V to view detailed technical specifications.
No datasheet is available for this part.