The P51-50S-O-ID36-5V pressure sensor is a sealed gage device with an operating pressure range of 0 to 50psi. It features an accuracy of ±1% and an operating temperature range of -40 to 105°C. The device has a 3-pin configuration and is designed for use in industrial applications. The sensor is suitable for use with both gas and liquid media and has an electrical termination of integral harness.
SSI Controls Technologies P51-50S-O-ID36-5V technical specifications.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Type | Female |
| Port Size | 7/16-20 UNF 2B |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-50S-O-ID36-5V to view detailed technical specifications.
No datasheet is available for this part.