The P51-50S-T-ID36-5V pressure sensor is a sealed gage device with an operating pressure range of 0 to 50psi. It features an accuracy of ±1% and operates within a temperature range of -40 to 105°C. The sensor has a 3-pin configuration and is designed for use in industrial environments. It can be powered with a supply voltage between 8 and 30V, and its typical operating supply voltage is 9, 12, 15, 18, or 24V. The sensor's output voltage is adjustable between 1 and 5V.
SSI Controls Technologies P51-50S-T-ID36-5V technical specifications.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Type | Female |
| Port Size | 7/16-20-2B |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-50S-T-ID36-5V to view detailed technical specifications.
No datasheet is available for this part.