This absolute pressure sensor from SSI Controls Technologies offers an operating pressure range of 0 to 750psi with an accuracy of ±1%. It features a minimum operating temperature of -40°C and a maximum operating temperature of 105°C. The device is designed to withstand a maximum overload pressure of 15000psi and has a maximum supply current of 3A. It is available with a typical operating supply voltage of 9, 12, 15, 18, or 24V. The sensor has a 1/8-27 NPT port size and is electrically terminated with a connector. It can operate with both gas and liquid media and has an output voltage range of 1 to 5V with a maximum output current of 0.45A and a response time of 1ms.
SSI Controls Technologies P51-750A-B-M12-5V technical specifications.
| Operating Pressure Range | 0psi to 750psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 3mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-750A-B-M12-5V to view detailed technical specifications.
No datasheet is available for this part.