
SSI Technologies MG-300-A-9V-R technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 900PSI |
| Operating Pressure | 300PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Threaded |
| Pressure Type | Gauge |
| Series | MG-9V |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies MG-300-A-9V-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
