
SSI Technologies MG-5000-A-MD-R technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 15000PSI |
| Operating Pressure | 5000PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | MG-MD |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies MG-5000-A-MD-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
