
General purpose absolute pressure sensor with 100 PSI operating pressure and 0.5% accuracy. Features a threaded port style and analog voltage output. Operates within a temperature range of -40°C to 105°C, with cable termination.
SSI Technologies P51-100-A-B-I36-4.5V-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 100PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-100-A-B-I36-4.5V-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
