The MediaSensor Absolute Pressure Sensor is an analog voltage output device with a threaded port, operating within a temperature range of -40°C to 105°C. It features an accuracy of 0.5% and is designed to withstand pressures up to 100PSI. This sensor is part of the MediaSensor series and is suitable for general applications.
SSI Technologies P51-100-A-J-D-5V-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 100PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-100-A-J-D-5V-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.