The P51-1500-A-E-M12-5V-000-000 is an absolute pressure sensor from SSI Technologies with an operating pressure rating of 1500PSI. It features an accuracy of 0.5% and operates within a temperature range of -40°C to 105°C. The sensor is designed with a threaded port style and is available as a single unit. It is part of the MediaSensor series and is suitable for use in various applications.
SSI Technologies P51-1500-A-E-M12-5V-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 1500PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-1500-A-E-M12-5V-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.