The MediaSensor 1500PSI Absolute Pressure Sensor is a threaded port device with an operating temperature range of -40°C to 105°C. It features an accuracy of 0.5% and is designed to operate under absolute pressure conditions. This sensor is suitable for use in a variety of applications, including those requiring high-pressure measurement.
SSI Technologies P51-1500-A-R-MD-5V-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 1500PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-1500-A-R-MD-5V-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.