The MediaSensor Pressure Gauge operates within a temperature range of -40°C to 105°C and is designed to withstand pressures up to 1500PSI. It features a threaded port style and a sealed gauge pressure type. The output is an analog voltage signal with an accuracy of 0.5%. This device is part of the MediaSensor series and is available as a single unit.
SSI Technologies P51-1500-S-E-P-4.5V-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 1500PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | MediaSensor™ |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-1500-S-E-P-4.5V-000-000 to view detailed technical specifications.
No datasheet is available for this part.