The MediaSensor Absolute Pressure Sensor is a threaded port device with an operating temperature range of -40°C to 105°C. It features an accuracy of 0.5% and is designed to operate in environments with absolute pressure up to 200PSI. This device is suitable for use in various applications and is part of the MediaSensor series.
SSI Technologies P51-200-A-S-D-20MA-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 200PSI |
| Output Type | Analog Current |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-200-A-S-D-20MA-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.