The P51-2000-A-AF-P-4.5OVP-000-000 is an absolute pressure sensor from SSI Technologies with an operating temperature range of -40°C to 105°C and an accuracy of 0.5%. It is designed to operate under 2000PSI pressure and features a threaded port style. This sensor is part of the MediaSensor series and is suitable for various applications.
SSI Technologies P51-2000-A-AF-P-4.5OVP-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 2000PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-2000-A-AF-P-4.5OVP-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.