The MediaSensor Absolute Pressure Sensor is an analog voltage output device with an accuracy of 0.5% and a maximum operating temperature of 105°C. It has a minimum operating temperature of -40°C and is designed to operate under a pressure of 300PSI. The sensor is a single unit, packaged in a threaded port style. It is part of the MediaSensor series and is suitable for use in various applications.
SSI Technologies P51-300-A-H-MD-5V-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 300PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-300-A-H-MD-5V-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.