The MediaSensor 3000PSI absolute pressure sensor is a threaded port device with an accuracy of 0.5%. It operates within a temperature range of -40°C to 105°C and is designed to measure absolute pressure. This sensor is suitable for use in a variety of applications, including those requiring high accuracy and reliability.
SSI Technologies P51-3000-A-Y-D-5V-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 3000PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-3000-A-Y-D-5V-000-000 to view detailed technical specifications.
No datasheet is available for this part.