SENSOR 3000PSIS 1/8 NPT 5V 12
SSI Technologies P51-3000-S-B-I12-5V-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 3000PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-3000-S-B-I12-5V-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.