The MediaSensor Vented Gauge Pressure Sensor has an accuracy of 1% and operates between -40°C and 105°C. It is designed for use in environments up to 50PSI and features a threaded port style. The sensor provides an analog voltage output and is terminated with a cable. It is part of the MediaSensor series.
SSI Technologies P51-50-G-U-I12-4.5V-000-000 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 50PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-50-G-U-I12-4.5V-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.