The MediaSensor Pressure Sensor from SSI Technologies is a sealed gauge device with an operating pressure rating of 50PSI. It features an analog voltage output with an accuracy of 1%. The sensor operates within a temperature range of -40°C to 105°C. It is available as a single unit in a threaded port style.
SSI Technologies P51-50-S-I-D-4.5V-000-000 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 50PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | MediaSensor™ |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-50-S-I-D-4.5V-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.