Quick Jump:
Technical Specifications
SSI Technologies P51-75-A-Z-I36-20MA-000-000 technical specifications.
General
Accuracy
0.5%
Max Operating Temperature
105°C
Min Operating Temperature
-40°C
Operating Pressure
75PSI
Output Type
Analog Current
Port Style
Threaded
Pressure Type
Absolute
Series
MediaSensor™
Termination
Cable
Compliance
RoHS
Compliant
Datasheet
SSI Technologies P51-75-A-Z-I36-20MA-000-000 Datasheet
Download the complete datasheet for SSI Technologies P51-75-A-Z-I36-20MA-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.