3-pin liquid level sensor designed for operation up to 15.4V and 7 bar maximum pressure. Features a wide operating temperature range from -40°C to 125°C. Suitable for liquid media detection.
SST Sensing LLC101101 technical specifications.
| Max Operating Supply Voltage | 15.4V |
| Maximum Operating Pressure | 7bar |
| Media Type | Liquid |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 3 |
Download the complete datasheet for SST Sensing LLC101101 to view detailed technical specifications.
No datasheet is available for this part.